Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.300 |
25+ | € 9.350 |
100+ | € 8.460 |
500+ | € 7.780 |
Product Information
Product Overview
AT91SAM9G35-CU-999 is an ultra-low power Arm® ARM926EJ-S™ processor-based MPU. SAM9G35 is a member of the Microchip series of 400MHz ARM926EJ-S embedded microprocessor units. This MPU supports high bandwidth communication and advanced user interfaces and is optimized for industrial applications such as building automation, data loggers, POS terminals, alarm systems and medical equipment. The SAM9G35 features an advanced graphics LCD controller with 4-layer overlay and 2D acceleration (picture-in-picture, alpha-blending, scaling, rotation, colour conversion) and a 10-bit ADC that supports 4-wire or 5-wire resistive touchscreen panels. Multiple communication interfaces include a soft modem supporting exclusively the Conexant SmartDAA line driver, HS USB Device and Host, FS USB Host, 10/100 Mbps Ethernet MAC, two HS SDCard/SDIO/MMC interfaces, USARTs, SPIs, I2S and TWIs.
- ARM926EJ-S™ ARM® Thumb® Processor running at up to 400MHz at 1.0V ±10%
- 16Kbytes data cache, 16Kbytes instruction cache, memory management unit
- One 32Kbyte internal SRAM, single-cycle access at system speed
- One 64-Kbyte internal ROM embedding bootstrap routine
- Shutdown controller with four 32bit battery backup registers
- Very slow clock operating mode, software programmable power optimization capabilities
- Four 32bit parallel input/output controllers
- LCD controller (LCDC) with overlay, alpha-blending, rotation, scaling and colour conversion
- 0.9V to 1.1V operating voltage range
- LFBGA-217 package, -40C to +85°C temperature range
Technical Specifications
AT91 Family AT91SAM9x Series Microprocessors
64KB
217Pins
1.1V
I2C, I2S, SPI, UART, USB
32 bit
-40°C
-
SAM9G
No SVHC (21-Jan-2025)
1Cores
LFBGA
900mV
400MHz
105I/O's
Surface Mount
85°C
SAM9G35
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate