Product Information
Product Overview
AT91SAM7SE-EK evaluation kit enables the evaluation and code development for applications running on an AT91SAM7SE device. The SAM7SE series is a member of its Smart ARM microcontroller family based on the 32bit ARM7 RISC processor and high speed Flash memory. It also embeds a large set of peripherals, including a USB 2.0 device, an External Bus Interface (EBI), and a complete set of system functions minimizing the number of external components. The embedded Flash memory can be programmed in-system via the JTAG-ICE interface or via a parallel interface on a production programmer prior to mounting. Built in lock bits and a security bit protect the firmware from accidental overwrite and preserve its confidentiality.
- SAM7SE512 (128 pin LQFP package)
- 512Mbytes of NAND Flash memory and 32Mbytes of SDRAM memory
- USB device port interface
- DBGU serial communication port
- Additional serial communication port with RTS/CTS handshake control
- JTAG/ICE debug interface
- AT73C213 stereo audio DAC
- One power LED and two general purpose LEDs
- One joystick and two user input pushbuttons
- EBI expansion BGA like footprint connector
Applications
Communications & Networking, Audio, Embedded Design & Development, Building Automation, Security, Industrial, Metering
Contents
Board, Universal input AC/DC power supply with US and Europe plug adapter, USB cable, RS232 cable, CD.
Warnings
The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.
Technical Specifications
Atmel
ARM
ARM7TDMI
Board, USB Cable, AC/DC Power Supply, RS232 Cable, CD-ROM
No SVHC (15-Jan-2018)
32bit
ARM
AT91SAM7SE
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate