Product Information
Product Overview
The AT89STK-05 is an starter kit for the AT89C5131 USB flash microcontroller. The kit includes an evaluation board, the FLIP (Flexible In-System Programming) tool, and a HID (Human Interface device) keyboard demonstration program. The AT89C5131A evaluation board includes all the required hardware to manage the RS232 communication. The USB peripheral can also be used to perform an in-system programming. AT89C5131A is high performance flash version of the 80C51 single chip 8bit microcontroller with full speed USB functions. It features a full speed USB module compatible with the USB specifications Version 1.1 and 2.0. The module integrates the USB transceivers with a 3.3V voltage regulator. The serial interface engine integrates digital phase locked loop and 48MHz clock recovery. The module also contains USB event detection logic and FIFO buffers which support the mandatory control endpoint and up to six versatile endpoints with minimum software overhead.
- Possibility to choose between two packages for the AT89C5131A PLCC and VQFP
- On board power supply circuitry
- On board reset, INT0, LED's, EA, ISP and programming interface
- Power, ALE, RS232 Rx and Tx LED's
- External system clock connector
- PCA clock connector
- USB, TWI, SPI and RS232 hardware connectors
- Two connectors available for extended board
Applications
Embedded Design & Development
Technical Specifications
Atmel
AT89C
8051
Evaluation Board, FLIP Tool, HID Keyboard Demonstration Program
To Be Advised
8bit
8051
AT89C5131
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate