Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.500 |
25+ | € 2.290 |
100+ | € 2.210 |
250+ | € 2.120 |
Product Information
Product Overview
The AT89S2051-24SU is a low-voltage, high-performance 8-bit CMOS Microcontroller with 2kB of In-system programmable (ISP) flash program memory. The device is manufactured using high-density nonvolatile memory technology and is compatible with the industry-standard MCS-51 instruction set. By combining a versatile 8-bit CPU with flash on a monolithic chip, the AT89S2051 is a powerful microcontroller which provides a highly-flexible solution to many embedded control applications. It is designed with static logic for operation down to zero frequency and supports two software-selectable power saving modes. The idle mode stops the CPU while allowing the RAM, timer/counters, serial port and interrupt system to continue functioning. The power-down mode saves the RAM contents but freezes the disabling all other chip functions until the next external interrupt or hardware reset.
- Compatible with MCS®51 products
- 0 to 24MHz Fully static operation
- Two-level program memory lock
- 256 x 8-bit Internal RAM
- 15 Programmable I/O lines
- Two 16-bit timers/counters
- Six interrupt sources
- Programmable serial UART channel
- Direct LED drive outputs
- On-chip analog comparator with selectable interrupt
- 8-bit PWM (Pulse-width modulation)
- Low power idle and power-down modes
- Brownout reset
- Enhanced UART serial port with framing error detection and automatic address recognition
- Internal power-on reset
- Interrupt recovery from power-down mode
- Programmable and fuseable x2 clock option
- Four-level enhanced interrupt controller
- Power-off flag
- Flexible programming (byte and page modes)
- User serviceable signature page (32Byte)
Applications
Industrial
Technical Specifications
8051 Family AT89S2051 Series Microcontrollers
24MHz
20Pins
15I/O's
256Byte
-
5.5V
85°C
8051
-
No SVHC (25-Jun-2025)
8051
2KB
SOIC
SPI, UART
-
2.7V
-40°C
Surface Mount
AT89S2051
MSL 2 - 1 year
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate