Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT88CKECC-AWS-XSTK-B
Order Code2835937
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 193.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 193.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT88CKECC-AWS-XSTK-B
Order Code2835937
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberATECC508MAHAW, ATSAMG55, ATWINC1500
Kit Application TypeWireless Connectivity
Application Sub TypeInternet of Things (IoT)
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Family NameATSAMG55
Kit ContentsCryptoAuth XPRO board ATECC508MAHAW, ATSAMG55/ATWINC1500 XPRO Boards, USB to mini USB Cable, Flyer
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Wireless Connectivity
Core Architecture
ARM
Silicon Family Name
ATSAMG55
Product Range
-
Silicon Core Number
ATECC508MAHAW, ATSAMG55, ATWINC1500
Application Sub Type
Internet of Things (IoT)
Core Sub-Architecture
Cortex-M4
Kit Contents
CryptoAuth XPRO board ATECC508MAHAW, ATSAMG55/ATWINC1500 XPRO Boards, USB to mini USB Cable, Flyer
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:5A002.a.2
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16