Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF230-ZU
Order Code1349117
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF230-ZU
Order Code1349117
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min2.405GHz
Frequency Max2.48GHz
Supply Voltage Min1.8V
RF / IF ModulationO-QPSK
Receiving Current15.5mA
Data Rate250Kbps
Supply Voltage Max3.6V
IC Case / PackageQFN
Transmitting Current17mA
No. of Pins32Pins
RF IC Case StyleQFN
Frequency Response RF Min2.405GHz
Frequency Response RF Max2.48GHz
Output Power (dBm)3dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-101dBm
Product Range-
Alternatives for AT86RF230-ZU
1 Product Found
Product Overview
The AT86RF230 is a low-power 2.4 GHz transceiver specially designed for low cost ZigBee/IEEE802.15.4 applications. The AT86RF230 is a true SPI-to-antenna solution. All RF-critical components except the antenna, crystal and de-coupling capacitors are integrated on-chip.
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
2.48GHz
RF / IF Modulation
O-QPSK
Data Rate
250Kbps
IC Case / Package
QFN
No. of Pins
32Pins
Frequency Response RF Min
2.405GHz
Output Power (dBm)
3dBm
Operating Temperature Max
85°C
Product Range
-
Frequency Min
2.405GHz
Supply Voltage Min
1.8V
Receiving Current
15.5mA
Supply Voltage Max
3.6V
Transmitting Current
17mA
RF IC Case Style
QFN
Frequency Response RF Max
2.48GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-101dBm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002