Print Page
Image is for illustrative purposes only. Please refer to product description.
833 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.390 |
| 25+ | € 2.270 |
| 100+ | € 2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT42QT1060-MMUR.
Order Code2695813
Technical Datasheet
IC Interface TypeI2C
No. of Channels6Channels
Output InterfaceI2C
Sensor Case StyleQFN
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Sensor Case / PackageQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
I2C
Output Interface
I2C
Supply Voltage Min
1.8V
Sensor Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
-
No. of Channels
6Channels
Sensor Case Style
QFN
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
Product traceability