Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 603.560 |
Product Information
Product Overview
Accelerated silicon carbide development kit includes the hardware and software elements required to rapidly optimize the performance of SiC modules and systems. This new tool enables designers to adjust system performance through software upgrades using intelligent configuration Tool (ICT) and a device programmer. No soldering required. The ICT offers configuration of different drive parameters including on/off gate voltages, DC link and temperature fault levels and augmented switching profiles. Small changes to the Augmented Switching profiles can yield dramatic improvements in switching efficiency, overshoot, ringing and short-circuit protection.
Contents
3x 2ASC-12A1HP – 1200V core, 1x 62CA1 – 1200V 62mm module adapter, 1x ASBK-007 device programmer kit, 1x ICT software.
Technical Specifications
Microchip
Power Management
3x 2ASC-12A1HP 1.2kV Core, 62CA1 1.2kV 62mm Adapter, Device Programmer Kit, ICT Software
No SVHC (21-Jan-2025)
2ASC-12A1HP
SiC MOSFET
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate