Product Information
Product Overview
The AC164137-2 is a MRF49XA PICtail Plus daughter board (868/915MHz). The MRF49XA PICtail/PICtail Plus daughter board is a complete sub-GHz wireless transceiver. This is a demonstration and development daughter board for the MRF49XA ISM Band Sub-GHz RF Transceiver. The MRF49XA supports FSK modulation with FHSS capability is ideal for two-way, short-range wireless applications. The daughter board can plug into multiple Microchip Technology demonstration and development boards. For example, for 8bit microcontroller development using the PIC18 explorer board (DM183032) or 16bit microcontroller development using the explorer 16 development board (DM240001). A simple demonstration program has been written for the PIC18 explorer board. Supported MiWi software stack and radio utility driver can be downloaded from the Microchip website.
- Fully integrated with Sub-GHz transceiver
- CMOS/TTL compatible
- Integrated 10MHz oscillator circuitry
- FSK with FHSS capability
- Integrated power amplifier
- Power saving sleep modes
- 16bit Rx data registers
- Two 8bit Tx data registers
Applications
Wireless, Communications & Networking, RF Communications
Warnings
Ensure that the development/demonstration board that the daughter board is plugged into meets this voltage requirement; otherwise, damage to the MRF49XA may occur.
Technical Specifications
Microchip
PIC18FxxJxx
PIC18
Daughter Board Two PICtail/PICtail Plus MRF49XA
No SVHC (15-Jan-2018)
8bit
PIC
MRF49XA
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate