Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.170 |
25+ | € 1.020 |
100+ | € 0.848 |
250+ | € 0.760 |
Product Information
Product Overview
The 24LC128-I/SN is a 16K x 8 128Kbit serial Electrically Erasable Programmable Read-only Memory (EEPROM), capable of operation across a broad voltage range (1.7 to 5.5V). It has been developed for advanced, low-power applications such as data acquisition. This device also has a page write capability of up to 64bytes of data. This device is capable of both random and sequential reads up to the 128K boundary. Functional address lines allow up to eight devices on the same bus, for up to 1Mbit address space. The 24XX128 supports a bidirectional 2-wire bus and data transmission protocol. A device that sends data onto the bus is defined as a transmitter and a device receiving data as a receiver.
- Low-power CMOS technology
- 2-wire serial interface, I²C™ compatible
- Cascadable up to eight devices
- Schmitt-trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- More than 1 million erase/write cycles
- 5ms typical page write time
- Self-timed erase/write cycle
- 64-byte Page write buffer
- Hardware write-protect
Technical Specifications
128Kbit
I2C
SOIC
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
16K x 8bit
400kHz
8Pins
5.5V
-40°C
128Kbit I2C Serial EEPROM
No SVHC (21-Jan-2025)
Alternatives for 24LC128-I/SN
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate