Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.757 |
10+ | € 0.619 |
25+ | € 0.584 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO LAMPS
Manufacturer Part No13100503
Order Code1105547
Technical Datasheet
Supply Voltage2.2V
Lamp Base TypeE10 / MES
Bulb Size9mm
MSCP-
Average Bulb Life10h
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 13100503 is an Incandescent Lamp with miniature Edison screw base, teat glass envelope and C-2R filament.
- 0.25A Rated current
Applications
Lighting
Technical Specifications
Supply Voltage
2.2V
Bulb Size
9mm
Average Bulb Life
10h
SVHC
No SVHC (12-Jan-2017)
Lamp Base Type
E10 / MES
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002