Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoESD3V3D9-TP
Order Code4627818
Technical Datasheet
8,000 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.201 |
| 10+ | € 0.137 |
| 100+ | € 0.0641 |
| 500+ | € 0.0603 |
| 1000+ | € 0.0421 |
| 5000+ | € 0.0392 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoESD3V3D9-TP
Order Code4627818
Technical Datasheet
Clamping Voltage Vc Max8.8V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Clamping Voltage Vc Max
8.8V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-923
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ESD3V3D9-TP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001