Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC4826YMM
Order Code1556723
Product RangeMIC4826
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC4826YMM
Order Code1556723
Product RangeMIC4826
Technical Datasheet
Supply Voltage Min1.8V
Supply Voltage Max5.5V
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMIC4826
Technical Specifications
Supply Voltage Min
1.8V
No. of Pins
8Pins
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
MIC4826
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27