Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHTRI-M-25-K
Order Code1122285
Product RangeMHTRI-M
Also Known AsTRI-M-25-K, 6550-0100-03
Technical Datasheet
530 In Stock
100 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.040 |
10+ | € 4.200 |
100+ | € 3.240 |
250+ | € 2.860 |
500+ | € 2.720 |
1000+ | € 2.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHTRI-M-25-K
Order Code1122285
Product RangeMHTRI-M
Also Known AsTRI-M-25-K, 6550-0100-03
Technical Datasheet
Product RangeMHTRI-M
D Sub Shell SizeDB
Cable Exit Angle45°, 180°, 45°
Connector Body MaterialMetallised ABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHTRI-M-25-K is a 25-way Backshell Kit made up of nickel over copper ABS plastic.
- Top side cable entry
- Re-openable
- -55 to 110°C Operating temperature range
Applications
Industrial
Contents
2x Backshell halves, 2x 4-40 jackscrews, 2x Housing screws, 2x Strain relief clamp, 4x Strain relief screws (self-tapping) and 2x Cable slot shut-offs.
Technical Specifications
Product Range
MHTRI-M
Cable Exit Angle
45°, 180°, 45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Metallised ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028