Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJJ66NFRA
Order Code3938359
Product RangeMHRJJ
Also Known AsRJJ66NFRA, 2101-0100-12
Technical Datasheet
894 In Stock
1,470 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.470 |
10+ | € 1.210 |
100+ | € 0.903 |
500+ | € 0.749 |
1000+ | € 0.683 |
2500+ | € 0.617 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJJ66NFRA
Order Code3938359
Product RangeMHRJJ
Also Known AsRJJ66NFRA, 2101-0100-12
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ12
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeMHRJJ
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHRJJ66NFRA is a 6P6C unshielded Modular Jack for use with industry standard PCB layouts.
Applications
Industrial
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
-
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
MHRJJ
Connector Type
RJ12
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MHRJJ66NFRA
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006