Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoDJF-10
Order Code2689956
Product RangeDFJ
Also Known AsDJF-10, 2751-0111-04
Technical Datasheet
5 In Stock
20 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.170 |
10+ | € 9.220 |
100+ | € 6.710 |
250+ | € 6.020 |
500+ | € 5.900 |
1000+ | € 5.780 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 10.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoDJF-10
Order Code2689956
Product RangeDFJ
Also Known AsDJF-10, 2751-0111-04
Technical Datasheet
Product RangeDFJ
Screw Length10mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
DFJ
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
10mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751