Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No814-10
Order Code2811962
Product Range814
Technical Datasheet
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.330 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 13.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No814-10
Order Code2811962
Product Range814
Technical Datasheet
Tip MaterialFoam
Swab Tip Size22.86mm
Handle Length114.3mm
Handle MaterialPP (Polypropylene)
Product Range814
SVHCNo SVHC (21-Jan-2025)
Product Overview
Large rectangular foam head bonded to sturdy handle for aggressive cleaning applications. Large shred resistant, 100% urethane foam heads with 100PPI porosity. Bonded securely to a 4.5inch polypropylene shaft. Available in packs of 10, 50, 250, 1000.
- 100% urethane oversized foam head
- Sturdy handle
- Highly absorbent hydrophilic foam tip
- Fast wet wipe characteristics
- Large surface area ideal for cleaning parts with di water or IPA
- Used for surface hygiene testing
- Resists smearing and streaking
- Propylene shaft
- Easy disposal, burnable
Technical Specifications
Tip Material
Foam
Handle Length
114.3mm
Product Range
814
Swab Tip Size
22.86mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 814-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56012190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04