Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No813-250
Order Code4445555
Product Range813 Series
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 126.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 126.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No813-250
Order Code4445555
Product Range813 Series
Technical Datasheet
Tip MaterialFoam
Swab Tip Size-
Handle Length139.7mm
Handle MaterialWood
Product Range813 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
813-250 is a foam swab suitable for all general and precision cleaning applications (250 per bag). It is designed for cleaning equipment, removing flux residues, applying adhesives, and absorbing chemical residues.
- Wood handle material
- Single tip end
- Overall length is 152.4mm
- Tip length is 15.24mm
- Handle length is 139.7mm
- ESD safe, non-abrasive
- 100ppi medical grade head
- Low to zero lint and residue free
- Can be used with IPA (isopropyl alcohol) or DI (distilled) water
Technical Specifications
Tip Material
Foam
Handle Length
139.7mm
Product Range
813 Series
Swab Tip Size
-
Handle Material
Wood
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1