Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
- Designed for heavy duty industrial applications
- Very robust gearing and quality housing
- 45% More torque than the standard RE385 motor
- Considerable reduction in noise levels
- 5 Pole motor (RE385LN) with sintered bronze bearings
- 12mm Geared shaft, 5.5mm diameter
- 7300rpm Motor speed 12V (no load)
- Incorporated sleeved bearings enabling the high torque transfer
- Reduction RPM (no load): 145rpm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235