Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerMFA
Manufacturer Part No950D1481LN
Order Code3378571
Technical Datasheet
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Designed for heavy duty industrial applications
- Very robust gearing and quality housing
- 45% More torque than the standard RE385 motor
- Considerable reduction in noise levels
- 5 Pole motor (RE385LN) with sintered bronze bearings
- 12mm Geared shaft, 5.5mm diameter
- 7300rpm Motor speed 12V (no load)
- Incorporated sleeved bearings enabling the high torque transfer
- Reduction RPM (no load): 48rpm
- Ratio:148:1
Technical Specifications
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245