Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
The 940D271LN from MFA is a 12V 7300RPM motor designed for heavy duty industrial and model applications.
- 33% more torque than the standard 540/1 motor
- Considerable reduction in noise levels
- Single ratio five pole motor (RE385LN) with sintered bronze bearings
- 7300rpm motor speed 12V (no load)
- 12mm geared shaft length 6mm diameter
- Incorporates sleeved bearings enabling higher torque transfer
- Ratio: 27:1
- Reduction R.P.M. (no load): 256rpm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26