Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
- Designed for heavy duty industrial and model applications
- Based on (RE540/1, MC02112) MFA motor
- Very robust high quality powerful motor
- Single ratio three pole motor with sintered bronze bearings
- 15800rpm Motor speed 12V (no load)
- 12mm Geared shaft, 6mm diameter
- Incorporates sleeved bearings enabling higher torque transfer
- Mounted onto a 1mm thick plated steel bracket
- Ratio: 30:1
- Nominal voltage: 12V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28