Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No32712
Order Code1134212
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No32712
Order Code1134212
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing-
Rated Current82A
Rated Voltage500V
Product Range-
Product Overview
The 32712 is a 12-pole 82A panel-mount Barrier Terminal Block for very heavy-duty applications. It is moulded with natural nylon 6, it has tinned brass inserts, M4 zinc-plated and yellow chromated steel screws, stainless steel wire protectors. It is supplied in standard profile and raised base (suffixed FU) for applications where creepage and clearance distances must be observed. It is available with wire protectors.
- Captive screws are fitted as standard
- 2Nm Maximum screw tightening torque
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
500V
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
82A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134717