Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 102.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 102.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETABO
Manufacturer Part NoW 9-115 240V
Order Code3758555
Technical Datasheet
Power TypeElectric
Supply Voltage VAC240V
Battery Voltage-
Power Rating900W
Disc Diameter115mm
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Type
Electric
Battery Voltage
-
Disc Diameter
115mm
Plug Type
-
Supply Voltage VAC
240V
Power Rating
900W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84672951
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1