Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMETABO
Manufacturer Part NoPOWERMAXX 12 BASIC / PRO
Order Code1869478
Technical Datasheet
Battery Voltage10.8V
Chuck Size10mm
Drilling Capacity Steel10mm
Drilling Capacity Wood22mm
Torque Max28N-m
Battery Capacity1.5Ah
Product Range-
Plug TypeEU
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Battery Voltage
10.8V
Drilling Capacity Steel
10mm
Torque Max
28N-m
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Chuck Size
10mm
Drilling Capacity Wood
22mm
Battery Capacity
1.5Ah
Plug Type
EU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.265