Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMERLIN GERIN
Manufacturer Part NoRMG400304
Order Code1421003
Technical Datasheet
Product Range-
Voltage Rating VAC415VAC
Voltage Rating VDC-
Current Rating40A
No. of Poles4 Pole
Overload Current-
Insulation Voltage-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Voltage Rating VDC
-
No. of Poles
4 Pole
Insulation Voltage
-
Voltage Rating VAC
415VAC
Current Rating
40A
Overload Current
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375