Print Page
Image is for illustrative purposes only. Please refer to product description.
252 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.430 |
5+ | € 7.450 |
10+ | € 6.950 |
20+ | € 6.520 |
50+ | € 5.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No3044.1120
Order Code861364
Technical Datasheet
External Height - Imperial5.51"
External Height - Metric140mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.91"
External Width - Metric23.2mm
Handle MaterialPlastic
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 3044.1120 is a 112mm black plastic/PPN bow-type Carrying Handle for special ergonomic requirements. The curved shape and the rounded cross-section take this requirement into account. The handle is mounted from the front. The mounts are covered by removable flaps.
- 150N Carrying capacity
Applications
Industrial
Technical Specifications
External Height - Imperial
5.51"
External Diameter - Imperial
-
External Width - Imperial
0.91"
Handle Material
Plastic
Product Range
-
External Height - Metric
140mm
External Diameter - Metric
-
External Width - Metric
23.2mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39263000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02047