Print Page
Image is for illustrative purposes only. Please refer to product description.
269 In Stock
100 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.430 |
10+ | € 2.240 |
25+ | € 2.070 |
50+ | € 1.900 |
100+ | € 1.720 |
500+ | € 1.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1216.1005
Order Code3245172
Technical Datasheet
Length45mm
No. of Light Pipes1Pipes
Mounting OrientationVertical
Light Pipe ShapeCircular
Light Pipe MountingPress Fit
Light Pipe ColourWhite
Product Range-
Product Overview
The 1216.1005 is a 5mm Upright Light Guide with PC black UL94 housing and PMMA LL material. The housing for the light guide rods is held in place on the printed board via two press-in lugs. The light guide is used in conjunction with SMD LEDs.
- <lt/>12kV ESD Protection
- -40 to 85°C Ambient temperature range
Applications
Lighting
Technical Specifications
Length
45mm
Mounting Orientation
Vertical
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
1Pipes
Light Pipe Shape
Circular
Light Pipe Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002