Product Information
Product Overview
The MXD2020ML is an improved, ultra low noise ±1.7g 2-axis Accelerometer with digital outputs, fabricated on a standard, submicron CMOS process. It is a complete sensing system with on-chip mixed mode signal processing. It's design is based on heat convection and requires no solid proof mass. This eliminates stiction and particle problems, associated with competitive devices and provides shock survival of 50,000g, leading to significantly lower failure rate and lower loss due to handling during assembly. The device provides two digital outputs that are set to 50% duty cycle at zero g acceleration.
- Resolution better than 1mg
- Fabricated on a monolithic CMOS IC
- No moving parts
- Independent axis programmability (special order)
- Ultra low initial zero-g offset
Applications
Sensing & Instrumentation, Automotive, Security, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
PWM
X, Y
LCC
20%/g
3V
19%/g
21%/g
-
± 1.7g
-
8Pins
LCC
5.25V
-40°C
105°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate