Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMEILHAUS
Manufacturer Part NoODM-16128U
Order Code1735309
Technical Datasheet
No. of Data Channels16
No. of Clock Inputs-
Data Memory Size4Mbit
Frequency100MHz
Power Consumption2W
External Height130mm
External Width100mm
External Depth30mm
Weight-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Data Channels
16
Data Memory Size
4Mbit
Power Consumption
2W
External Width
100mm
Weight
-
SVHC
No SVHC (27-Jun-2024)
No. of Clock Inputs
-
Frequency
100MHz
External Height
130mm
External Depth
30mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2