Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMECF-005P-210X310
Order Code3261353
Product RangeMECF
Technical Datasheet
8 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.900 |
10+ | € 18.500 |
20+ | € 17.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMECF-005P-210X310
Order Code3261353
Product RangeMECF
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Length210mm
Width310mm
Depth0.5mm
Product RangeMECF
Attenuation-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
210mm
Depth
0.5mm
Attenuation
-
Gasket Material
Polyurethane Foam
Width
310mm
Product Range
MECF
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085