Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoWDR-480-24
Order Code2815678
Product RangeWDR-480 Series
Technical Datasheet
4 In Stock
6 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 225.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 225.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoWDR-480-24
Order Code2815678
Product RangeWDR-480 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min180V
Input Voltage AC Max550V
Input Voltage VAC180V AC to 550V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeWDR-480 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
WDR-480-24 is WDR-480 series 480W single output industrial DIN RAIL power supply. It has built-in active PFC circuit and compliance to BS EN/EN61000-3-2. Also has high efficiency and low power dissipation. It includes short circuit, overload, overvoltage, overtemperature protection. It can be installed on DIN rail TS-35/7.5 or 15. Approved by UL508, EAC TP TC 004, IEC62368-1 CB, SIQ, design refer to BS EN/EN62368-1, AS/NZS 62368.1, GL (meet BS EN/EN60204-1).
- Output DC voltage is 24V, output rated current is 20A, output rated power is 480W
- Typical efficiency is 92%
- Input voltage range from 180 to 550VAC, 254 to 780VDC
- Cooling by free air convection, built-in DC OK relay contact
- 100% full load burn-in test
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (W x H x D) 85.5 x 125.2 x 128.5mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
550V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
180V
Input Voltage VAC
180V AC to 550V AC
Product Range
WDR-480 Series
Technical Docs (1)
Alternatives for WDR-480-24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.825