Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoTDR-960-24
Order Code2815671
Product RangeTDR-960 Series
Technical Datasheet
7 In Stock
8 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 282.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 282.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoTDR-960-24
Order Code2815671
Product RangeTDR-960 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max960W
Output Voltage - Output 124VDC
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min340V
Input Voltage AC Max550V
Input Voltage VAC340V AC to 550V AC
Power Supply Output TypeFixed
Product RangeTDR-960 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
TDR-960-24 is a TDR-960 series three phase industrial DIN rail power supply with PFC function. It includes overload, overvoltage and overtemperature protection. Safety standards are UL508, EAC TP TC 004, IEC62368-1 CB approved by SIQ, design refer to BS EN/EN62368-1.
- Input voltage range from 340 to 550VAC (three-phase) /480 to 780VDC (dual phase)
- 24VDC output voltage, 40A output rated current
- 960W output rated power, 94% typ efficiency
- Input frequency range from 47 to 63Hz
- I/P-O/P, I/P-FG, O/P-FG:>100M Ohms / 500VDC / 25 / 70% RH isolation
- Dimension (W x H x D) is 110 x 125.2 x 150mm
- Working temperature range from -30 to +70°C
- Cooling by free air convection, current sharing up to 3840W(3+1)
- Built-in DC OK relay contact, 100% full load burn-in test
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
960W
Output Current - Output 1
40A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
550V
Power Supply Output Type
Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
340V
Input Voltage VAC
340V AC to 550V AC
Product Range
TDR-960 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.63333