Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.010 |
5+ | € 16.150 |
10+ | € 15.470 |
50+ | € 15.040 |
100+ | € 14.740 |
250+ | € 14.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSLD-50-56
Order Code3534527
Product RangeSLD-50
Technical Datasheet
Power Supply Applications-
Output Power Max50.4W
Output Voltage Max56VDC
Output Current1.05A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min110V
Input Voltage Max305VAC
Product RangeSLD-50
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
56VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (27-Jun-2024)
Output Power Max
50.4W
Output Current
1.05A
Input Voltage Min
110V
Product Range
SLD-50
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175