Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoSDR-120-24
Order Code2815658
Product RangeSDR-120 Series
Technical Datasheet
56 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 66.680 |
5+ | € 65.350 |
10+ | € 64.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 66.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSDR-120-24
Order Code2815658
Product RangeSDR-120 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min88V
Current, Output 4-
Input Voltage AC Max264V
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSDR-120 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SDR-120-24 is SDR-120 series 120W single output industrial DIN rail power supply with PFC function. It includes short circuit, overload, overvoltage, overtemperature protection. It can be installed on DIN rail TS-35/7.5 or 15. This has UL 508 (industrial control equipment), BS EN/EN61000-6-2(BS EN/EN50082-2) industrial immunity level. Approved by TUV BS EN/EN62368-1, AS/NZS 62368.1, EAC TP TC 004, BSMI CNS14336-1(meet BS EN/EN60204-1).
- Output DC voltage is 24V, output rated current is 5A, output rated power is 120W
- Typical efficiency is 91%
- Input voltage range from 88 to 264VAC, 124 to 370VDC
- High efficiency 91% and low power dissipation, cooling by free air convection
- 150% peak load capability, built-in active PFC function, PF<gt/>0.93
- Built-in DC OK relay contact, 100% full load burn-in test
- 3 years warranty
- Working temperature range from -25 to +70°C
- Dimension is (W x H x D) 40 x 125.2 x 113.5mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
88V
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Current, Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
SDR-120 Series
Technical Docs (1)
Alternatives for SDR-120-24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77