Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.740 |
5+ | € 10.690 |
10+ | € 10.630 |
50+ | € 10.580 |
100+ | € 10.520 |
250+ | € 10.470 |
Product Information
Product Overview
PLM-12-500 is a PLM-12 series single output economical AC/DC LED power supply. Incorporating a built-in active PFC design, PLM-12 provides a high power factor value greater than 0.9. In addition, with the low no load power consumption below 0.5W, and the setup time less than 500ms, PLM-12 is complied with the ErP regulation required by European Union for lighting fixtures. PLM-12 is a class II (without FG pin) power unit housed with the UL 94V-0 rated flame retardant plastic case. The I/O terminals are designed with screw-less clamp style terminal block that greatly simplifies the wiring installation. Applications are indoor LED lighting, LED office lighting, LED commercial lighting, LED decorative lighting.
- Built-in active PFC function, constant current design
- Short circuit protection, cooling by free air convection
- Fully isolated plastic case, Class II power unit, no FG
- No load power consumption <lt/>0.5W, high reliability, low cost
- 12W output power, 24V output voltage
- 0.5A output current, input voltage rating is 110 - 295V, 110/230V universal input
- IP rating is IP30
- Dimension is 38mm width x 22mm height x 145mm depth
- 2 years warranty
Technical Specifications
LED Lighting
24V
Constant Current
295VAC
No SVHC (27-Jun-2024)
12W
500mA
110VAC
PLM-12 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate