Print Page
3 In Stock
4 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.370 |
5+ | € 47.860 |
10+ | € 46.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 52.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLC-100-24
Order Code2114233
Product RangePLC-100
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max96W
Output Voltage Max24VDC
Output Current4A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangePLC-100
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PLC-100 series 1-output 100W AC/DC Power Supply with full range universal input voltage. It is suitable for LED lighting and moving sign applications and compliance to worldwide safety regulations for lighting.
- Built-in active PFC function
- 88.5% High efficiency
- Short-circuit/over-current /over-voltage/over-temperature protections
- Cooling by free air convection
- Class 2 power unit
- 100% full load burn-in test
- Pass LPS
- High reliability
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
24VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
96W
Output Current
4A
Input Voltage Min
90V
Product Range
PLC-100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52