Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNID35-12
Order Code3253311
Product RangeNID35 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.650 |
5+ | € 10.250 |
10+ | € 10.090 |
20+ | € 9.890 |
50+ | € 9.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNID35-12
Order Code3253311
Product RangeNID35 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
No. of Outputs1 Output
Output Power Max34.8W
Output Voltage Nom12V
Output Current Max2.9A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Input Voltage DC Min20V
Input Voltage DC Max53V
Depth50.8mm
Width11mm
Height13mm
Product RangeNID35 Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
20V
Depth
50.8mm
Height
13mm
SVHC
No SVHC (27-Jun-2024)
DC / DC Converter Type
SIP
Output Power Max
34.8W
Output Current Max
2.9A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
53V
Width
11mm
Product Range
NID35 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009