14 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.170 |
5+ | € 38.390 |
10+ | € 37.600 |
20+ | € 36.820 |
Product Information
Product Overview
NDR-75-12 is a NDR-75 series economical slim 75W DIN rail power supply, adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 32mm in width, which allows space saving inside the cabinets. This conforms to BS EN/EN61000-3-2, the norm the European union regulates for harmonic current. It is designed with metal housing that enhances the unit's power dissipation. It is equipped with constant current mode for over-load protection, fitting various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus (UL508, TUV BS EN/EN62368-1) make a very competitive power supply solution for industrial applications. It includes short circuit, overload, over voltage, over temperature protection. Application includes industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus. Approved by EAC TP TC 004 approved;(meet BS EN/EN60204-1).
- Input voltage range from 90 to 264VAC, 127 to 370VDC
- Output voltage is 12V, output rated current is 6.3A
- Output rated power is 75.6W, typical efficiency is 85.5%
- Universal AC input / full range, cooling by free air convection
- 100% full load burn-in test
- 3 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (W x H x D) 32 x 125.2 x 102mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
75.6W
6.3A
-
-
-
264V
Adjustable, Fixed
No SVHC (27-Jun-2024)
1 Output
12VDC
-
-
-
90V
90V AC to 264V AC
NDR-75 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate