Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoN78025-2CH
Order Code4573200
Product RangeN78-2 Series
Technical Datasheet
25 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.070 |
5+ | € 4.970 |
10+ | € 4.870 |
20+ | € 4.770 |
50+ | € 4.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoN78025-2CH
Order Code4573200
Product RangeN78-2 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max30W
Output Voltage Nom2.5V
Output Current Max2A
Product RangeN78-2 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.5V
Input Voltage DC Max32V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
30W
Output Current Max
2A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
No. of Outputs
1 Output
Output Voltage Nom
2.5V
Product Range
N78-2 Series
Input Voltage DC Min
4.5V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055