Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoMDR-100-12
Order Code3002947
Product RangeMDR-100 Series
Technical Datasheet
12 In Stock
9 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.600 |
5+ | € 82.910 |
10+ | € 81.220 |
20+ | € 79.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 84.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoMDR-100-12
Order Code3002947
Product RangeMDR-100 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max90W
Output Voltage - Output 112VDC
Output Current - Output 17.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMDR-100 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
MDR-100-12 is a MDR-100 series 90W single output industrial DIN rail power supply. It has universal AC input/full range. It features ZCS/ZVS technology to reduce power dissipation. It can be installed on DIN rail TS-35/7.5 or 15. It includes short circuit, overload, overvoltage, over temperature protection. Approved by UL508, TUV BS EN/EN62368-1, EAC TP TC 004, BSMI CNS14336-1, AS/NZS 60950.1.
- Input voltage range from 85 to 264VAC, 120 to 373VDC, output DC voltage is 12V
- Output rated current is 7.5A, output rated power is 96W, typical efficiency is 86%
- Cooling by free air convection, LED indicator for power on
- DC OK relay contact, no load power consumption<lt/>1W
- 100% full load burn-in test
- 3 years warranty
- Working temperature range from -10 to +60°C
- Dimension is (W x D x H) 55 x 90 x 100mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
90W
Output Current - Output 1
7.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
MDR-100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42