Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 214.350 |
Product Information
Product Overview
HLG-600H-36A is a HLG-600H series 600W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing with class I and IP67/IP65 ingress protection level allows to fit both indoor and outdoor applications. This is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. It includes over current, short circuit, overvoltage, over temperature protection. Application includes LED high-bay lighting, parking space lighting, LED fishing lamp, LED greenhouse lighting. Approved by UL60950-1, UL8750, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, BS EN/EN61347-2-13 independent, BS EN/EN62384, IP65 or IP67, J61347-1, J61347-2-13, GB19510.1, GB19510.14, EAC TP TC 004, AS/NZS 60950.1(by CB), KC61347-1, KC61347-2-13.
- Input voltage range from 90 to 305VAC, 127 to 431VDC, output DC voltage is 36V
- Output rated current is 16.7A, output rated power is 601.2W, typical efficiency is 95%(230VAC, 277VAC)
- IP65 IP level, Io and Vo output adjustable via potentiometer
- Standby power consumption <lt/>0.5W at remote off
- Function options output adjustable via potentiometer, 3 in 1 dimming
- Typical lifetime <gt/> 62000 hours
- 7 years warranty
- Working temperature range from -40 to +90°C
- Dimension is (L x W x H) 280 x 144 x 48.5mm
Technical Specifications
-
36VDC
Constant Current, Constant Voltage
305V
No SVHC (27-Jun-2024)
601.2W
16.7A
90V
HLG-600H
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate