3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 70.650 |
5+ | € 67.120 |
10+ | € 63.580 |
Product Information
Product Overview
HLG-150H-24A is a HLG-150H series 150W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing with class I and IP67/IP65 ingress protection level allows to fit both indoor and outdoor applications. This is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. It includes over current, short circuit, overvoltage, over temperature protection. Application includes LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp, LED greenhouse lighting. Approved by UL8750, CSA C22.2 No. 250.0-08, BS EN/EN 61347-1, BS EN/EN 61347-2-13, AS/NZS 61347-1, AS/NZS 61347-2-13 independent, GB19510.1, GB19510.14, IP65 or IP67, J61347-1, J61347-2-13, EAC TP TC 004, KC61347-1, KC61347-2-13.
- Input voltage range from 90 to 305VAC, 127 to 431VDC, output DC voltage is 24V
- Output rated current is 6.3A, output rated power is 151.2W, typical efficiency is 93%
- IP65 IP level, Io and Vo fixed adjustable through built-in potentiometer function
- Function options is output adjustable via potentiometer, 3 in 1 dimming, timer dimming
- Typical lifetime <gt/> 62000 hours
- 7 years warranty
- Working temperature range from -40 to +90°C
- Dimension is 228 x 68 x 38.8mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
24VDC
Constant Current, Constant Voltage
305V
No SVHC (27-Jun-2024)
151.2W
6.3A
90V
HLG-150H
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate