Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.700 |
5+ | € 30.090 |
10+ | € 29.470 |
20+ | € 28.860 |
Product Information
Product Overview
HDR-60-12 is HDR-60 series one economical ultra slim 30W DlN rail power supply series, adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. This body is designed 52.5mm(3SU) in width, which allows space saving inside the cabinets. It conforms to BS EN/EN61000-3-2, the norm the European Union regulates for harmonic current. It is designed with plastic housing that it can effectively prevent user from electric hazards. It complete protection functions and relevant certificates for home automations and industrial control apparatus make very competitive power supply solution for household and industrial applications. Application includes household control system, building automation, industrial control system, factory automation, electro-mechanical apparatus. Approved by UL62368-1, UL508, TUV BS EN/EN61558-2-16, BS EN/EN61558-1, IEC62368-1, EAC TP TC 004, BSMI CNS14336-1 design refer to TUV BS EN/EN62368-1.
- Output DC voltage is 12V, output rated current is 4.5A, output rated power is 54W
- Input voltage range from 85 to 264VAC(227VAC operational), 120 to 370VDC(390VDCopeartional)
- No load power consumption<lt/>0.3W, efficiency is 88%
- lsolation class II, pass LPS
- DC output voltage adjustable, cooling by free air convection
- LED indicator for power on
- Short circuit, overload, over voltage protection
- Working temperature range from -30 to +70℃
- 3 years warranty
- Dimension (W x H x D) is 52.5 x 90 x 54.5mm
Technical Specifications
ITE
54W
4.5A
-
-
-
264V
Adjustable, Fixed
No SVHC (27-Jun-2024)
1 Output
12VDC
-
-
-
85V
85V AC to 264V AC
HDR-60 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate