Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoGEM12I18-P1J
Order Code2815713
Product RangeGEM12I Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGEM12I18-P1J
Order Code2815713
Product RangeGEM12I Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 118VDC
Output Current - Output 1660mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min80V
Input Voltage AC Max264V
Input Voltage VAC80V AC to 264V AC
Product RangeGEM12I Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Output Power Max
12W
Output Current - Output 1
660mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
GEM12I Series
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
18VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage AC Min
80V
Input Voltage VAC
80V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13194