Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoGEM12I07-P1J
Order Code2815709
Product RangeGEM12I Series
Technical Datasheet
14 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.710 |
5+ | € 18.150 |
10+ | € 17.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGEM12I07-P1J
Order Code2815709
Product RangeGEM12I Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 17.5VDC
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min80V
Power Supply Output TypeFixed
Input Voltage VAC80V AC to 264V AC
Input Voltage AC Max264V
Product RangeGEM12I Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
12W
Output Current - Output 1
1.6A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
80V
Input Voltage VAC
80V AC to 264V AC
Product Range
GEM12I Series
SVHC
No SVHC (12-Jan-2017)
No. of Outputs
1 Output
Output Voltage - Output 1
7.5VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10909