Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.420 |
5+ | € 31.750 |
10+ | € 30.620 |
20+ | € 30.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoELG-75-C700A
Order Code2944000
Product RangeELG-75-C
Technical Datasheet
Power Supply Applications-
Output Power Max74.9W
Output Voltage Max107VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min100V
Input Voltage Max305V
Product RangeELG-75-C
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
107VDC
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
74.9W
Output Current
700mA
Input Voltage Min
100V
Product Range
ELG-75-C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8