Print Page
Image is for illustrative purposes only. Please refer to product description.
278 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.640 |
10+ | € 1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No27-955
Order Code2784326
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact Plating-
Connector Body MaterialBrass Body
Connector ColourBlack
External Diameter-
Product Range-
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
-
Connector Colour
Black
Product Range
-
Gender
Socket
Connector Body Material
Brass Body
External Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
Product traceability