Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No25-505
Order Code2784348
Technical Datasheet
Supply Voltage12V
Lamp Base TypeWire Leaded
Bulb Size2.4mm
Average Bulb Life2000h
Product Range-
Technical Specifications
Supply Voltage
12V
Bulb Size
2.4mm
Product Range
-
Lamp Base Type
Wire Leaded
Average Bulb Life
2000h
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041