Print Page
53-1221
Bolt-on 200W RMS Compression Driver
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-1221
Order Code3404050
Also Known AsGTIN UPC EAN: 5051259142428
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-1221
Order Code3404050
Also Known AsGTIN UPC EAN: 5051259142428
Technical Datasheet
Power Rating RMS200W
Impedance8ohm
Frequency Response Min1.5kHz
Frequency Response Max20kHz
Sensitivity (dB)100dB
SVHCTo Be Advised
Product Overview
Low cost, bolt-on compression driver
- Power handling: 200W RMS, 400W Peak
- Titanium dome diaphragm
- Voice Coil: 44.5mm (1.75")
- Magnet Weight: 30 oz
- Terminals: Colour coded push buttons
- Ideal for entry level 2-way and 3-way systems
Technical Specifications
Power Rating RMS
200W
Frequency Response Min
1.5kHz
Sensitivity (dB)
100dB
Impedance
8ohm
Frequency Response Max
20kHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.06